Part Details for AME15-12S277PEVZ-ST by Aimtec
Overview of AME15-12S277PEVZ-ST by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for AME15-12S277PEVZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2172
|
Newark | Ac/Dc Converter/Pcs/Box |Aimtec AME15-12S277PEVZ-ST RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for AME15-12S277PEVZ-ST
AME15-12S277PEVZ-ST CAD Models
AME15-12S277PEVZ-ST Part Data Attributes
|
AME15-12S277PEVZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME15-12S277PEVZ-ST
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CULUS, UL, CE, EN, IEC | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDFM-X | |
Length | 96.1 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 54 mm |