There are no models available for this part yet.
Overview of AME15-12SMAZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for AME15-12SMAZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27AK6166
|
Newark | Power Supply, Ac-Dc, 12V, 1.25A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-, Width:46.5Mm Rohs Compliant: Yes |Aimtec AME15-12SMAZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$19.1300 / $19.7300 | Buy Now | |
DISTI #
2721-AME15-12SMAZ-ND
|
DigiKey | AC/DC CONVERTER 12V 15W Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$26.0260 / $29.3800 | Buy Now | |
DISTI #
AME15-12SMAZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1.25A 15W 4 - Boxed Product (Development Kits) (Alt: AME15-12SMAZ) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
82775228
|
Verical | AC/DC Power Supply Single-OUT 12V 1.25A 15W Medical 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 44 |
|
$34.7432 / $40.2464 | Buy Now | |
DISTI #
83646904
|
Verical | AC/DC Power Supply Single-OUT 12V 1.25A 15W Medical 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2431 | Americas - 1 |
|
$20.2800 / $23.4400 | Buy Now | |
Bristol Electronics | 1 |
|
RFQ | ||||
DISTI #
AME15-12SMAZ
|
TME | Converter: AC/DC, 15W, 90÷264VAC, Usup: 130÷370VDC, Uout: 12VDC Min Qty: 1 | 44 |
|
$26.1200 / $30.8600 | Buy Now | |
DISTI #
000000000003466993
|
Sager | AC/DC Power Modules Min Qty: 500 | 0 |
|
$19.1300 / $19.7300 | Buy Now |
CAD Models for AME15-12SMAZ by Aimtec
Part Data Attributes for AME15-12SMAZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
PACKAGE-6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
17 Weeks
|
Samacsys Manufacturer
|
aimtec
|
Additional Feature
|
ALSO OPERATES WITH 130-370VDC
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-PDMA-P6
|
Length
|
65 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
12.24 V
|
Output Voltage-Min
|
11.76 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
21.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
15 W
|
Trim/Adjustable Output
|
NO
|
Width
|
17.5 mm
|
Want to compare parts?
-
AimtecAC/DC Converter; Product Weight (grams): 100; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 1.25; Efficiency (%): 79; Max Capacitive load (µF): 1000; Package type: Encapsulated; Mounting: PCB; W (in): 1.83; L (in): 2.56; H (in): 0.79; W (mm): 46.5; L (mm): 65; H (mm): 20.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55011 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 132; Short circuit protection: Continuous; Leakage current (mA): 0.2VS
-
Related Parts for AME15-12SMAZ
-
AM6TW-4812D-RZOther Analog ICs
-
AMC1204BDWVAnalog to Digital Converters
-
AMEL5-3.3SMAZOther Converters
-
PIC12F1822-I/SNMicrocontrollers
-
ADM2582EBRWZLine Driver or Receivers
-
SPB17N80C3Power Field-Effect Transistors
-
NCV8450ASTT3GPeripheral Drivers
-
S29AL016D90BFI020Flash Memories
-
AMEL20-12SMAZPower Supply Modules