Part Details for AME15-524DCVZ by Aimtec
Overview of AME15-524DCVZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AME15-524DCVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2183
|
Newark | Ac/Dc Converter/Pcs/Box |Aimtec AME15-524DCVZ RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2721-AME15-524DCVZ-ND
|
DigiKey | 15W 5V/12V AC/DC Converter Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$17.8900 / $20.2000 | Buy Now |
DISTI #
000000000007211982
|
Sager | AME15-524DCVZ \\ AC/DC CONVERTER \\ 60 Min Qty: 15 | 0 |
|
$13.0400 / $17.4800 | Buy Now |