Part Details for AME15-5SMAZ-100 by Aimtec
Overview of AME15-5SMAZ-100 by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AME15-5SMAZ-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AME15-5SMAZ-100
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 3A 15W Through Hole Tube - Boxed Product (Development Kits) (Alt: AME15-5SMAZ-100) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000005717560
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |