Part Details for AME15-9S277PEVZ by Aimtec
Overview of AME15-9S277PEVZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for AME15-9S277PEVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6224
|
Newark | Pcs/Box |Aimtec AME15-9S277PEVZ Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0500 / $12.1300 | Buy Now |
DISTI #
AME15-9S277PEVZ
|
Avnet Americas | AC/DC Converter - Boxed Product (Development Kits) (Alt: AME15-9S277PEVZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$7.7226 / $12.0558 | Buy Now |
DISTI #
AME15-9S277PEVZ
|
Avnet Americas | AC/DC Converter - Boxed Product (Development Kits) (Alt: AME15-9S277PEVZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$7.7226 / $12.0558 | Buy Now |
DISTI #
AME15-9S277PEVZ
|
TME | Converter: AC/DC, 15W, Uin: 85÷305V, Uout: 9VDC, Iout: 1.67A, 78%, THT Min Qty: 60 | 0 |
|
$11.1400 | RFQ |
Part Details for AME15-9S277PEVZ
AME15-9S277PEVZ CAD Models
AME15-9S277PEVZ Part Data Attributes:
|
AME15-9S277PEVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME15-9S277PEVZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CULUS, UL, CE, EN, IEC | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 62 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.67 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 23 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 45 mm |