Part Details for AME15-9SVZ by Aimtec
Overview of AME15-9SVZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AME15-9SVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AME15-9SVZ-ND
|
DigiKey | AC/DC CONVERTER 9V 15W Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$17.8178 / $19.7500 | Buy Now |
DISTI #
AME15-9SVZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 9V 1.6A 15W Thru-Hole Tube - Bulk (Alt: AME15-9SVZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for AME15-9SVZ
AME15-9SVZ CAD Models
AME15-9SVZ Part Data Attributes
|
AME15-9SVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME15-9SVZ
Aimtec
AC/DC Converter; Product Weight (grams): 90; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 9; Output voltage max: 9; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 1.6; Efficiency (%): 78; Max Capacitive load (µF): 5800; Package type: Encapsulated; Mounting: PCB; W (in): 1.77; L (in): 2.44; H (in): 0.88; W (mm): 45; L (mm): 62; H (mm): 22.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 50; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-05-24 | |
Additional Feature | ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLATGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 62 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 23 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 14.4 W | |
Trim/Adjustable Output | NO | |
Width | 45 mm |