Part Details for AME20-12SBJZ-ST by Aimtec
Overview of AME20-12SBJZ-ST by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for AME20-12SBJZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AME20-12SBJZ-ST-ND
|
DigiKey | AC/DC CONVERTER 12V 20W Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
60 In Stock |
|
$34.8000 / $45.0300 | Buy Now |
DISTI #
AME20-12SBJZ-ST
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1.66A 20W Screw Mount - Boxed Product (Development Kits) (Alt: AME20-12SBJZ-ST) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Box | 0 |
|
$22.1308 / $34.4918 | Buy Now |
DISTI #
AME20-12SBJZ-ST
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1.66A 20W Screw Mount - Boxed Product (Development Kits) (Alt: AME20-12SBJZ-ST) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Box | 0 |
|
$22.1308 / $34.4918 | Buy Now |
DISTI #
AME20-12SBJZ-ST
|
TME | Power supply: switched-mode, for building in, 20W, 90÷528V, 12VDC Min Qty: 30 | 0 |
|
$31.8800 | RFQ |
DISTI #
AME20-12SBJZ-ST
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1.66A 20W Screw Mount - Boxed Product (Development Kits) (Alt: AME20-12SBJZ-ST) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Box | 0 |
|
$22.1308 / $34.4918 | Buy Now |
DISTI #
000000000006295484
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$25.9100 / $34.7000 | Buy Now |
Part Details for AME20-12SBJZ-ST
AME20-12SBJZ-ST CAD Models
AME20-12SBJZ-ST Part Data Attributes
|
AME20-12SBJZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME20-12SBJZ-ST
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |