-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC Converter; Product Weight (grams): 160; Input voltage min (V): 90; Input voltage max (V): 528; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 1.66; Efficiency (%): 82; Max Capacitive load (µF): 5000; Package type: Encapsulated; Mounting: PCB; W (in): 1.89; L (in): 2.76; H (in): 1.18; W (mm): 48; L (mm): 70; H (mm): 30; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Leakage current (mA): 0.25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5245-AME20-12SBJZ-ND
|
DigiKey | AC/DC CONVERTER 12V 20W Min Qty: 1 Lead time: 8 Weeks Container: Box |
3 In Stock |
|
$18.4009 / $22.7500 | Buy Now |
DISTI #
AME20-12SBJZ
|
TME | Converter: AC/DC, 12W, 90÷528VAC, Usup: 100÷745VDC, Uout: 12VDC Min Qty: 1 | 17 |
|
$25.5800 / $27.5600 | Buy Now |
DISTI #
000000000005717562
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$21.1500 / $28.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AME20-12SBJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME20-12SBJZ
Aimtec
AC/DC Converter; Product Weight (grams): 160; Input voltage min (V): 90; Input voltage max (V): 528; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 1.66; Efficiency (%): 82; Max Capacitive load (µF): 5000; Package type: Encapsulated; Mounting: PCB; W (in): 1.89; L (in): 2.76; H (in): 1.18; W (mm): 48; L (mm): 70; H (mm): 30; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Leakage current (mA): 0.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |