Part Details for AME20-12SVZ by Aimtec
Overview of AME20-12SVZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AME20-12SVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AME20-12SVZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1.6A 20W Thru-Hole Tube - Bulk (Alt: AME20-12SVZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AME20-12SVZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1.6A 20W Thru-Hole Tube - Bulk (Alt: AME20-12SVZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AME20-12SVZ
|
TME | Converter: AC/DC, 19.2W, 85÷264VAC, Usup: 100÷370VDC, Uout: 12VDC Min Qty: 1 | 1 |
|
$14.4600 / $15.4600 | Buy Now |
DISTI #
AME20-12SVZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 1.6A 20W Thru-Hole Tube - Bulk (Alt: AME20-12SVZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006295486
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AME20-12SVZ
AME20-12SVZ CAD Models
AME20-12SVZ Part Data Attributes
|
AME20-12SVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME20-12SVZ
Aimtec
AC/DC Converter; Product Weight (grams): 95; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 1.6; Efficiency (%): 81; Max Capacitive load (µF): 5000; Package type: Encapsulated; Mounting: PCB; W (in): 1.77; L (in): 2.44; H (in): 0.88; W (mm): 45; L (mm): 62; H (mm): 22.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 60; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-05-24 | |
Samacsys Manufacturer | aimtec | |
Additional Feature | ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLATGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 62 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 23 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 19.2 W | |
Trim/Adjustable Output | NO | |
Width | 45 mm |
Alternate Parts for AME20-12SVZ
This table gives cross-reference parts and alternative options found for AME20-12SVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AME20-12SVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSK-20B-S12 | Board Mount AC-DC Power Supply, 12 Vdc, 1.6 A, 19.2 W | CUI Inc | AME20-12SVZ vs PSK-20B-S12 |
AME20-12SVZ-ST | AC-DC Regulated Power Supply Module, | Aimtec | AME20-12SVZ vs AME20-12SVZ-ST |