Part Details for AME25-24S277PEVZ-B by Aimtec
Overview of AME25-24S277PEVZ-B by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AME25-24S277PEVZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AME25-24S277PEVZ-B-ND
|
DigiKey | 2W DC/DC Converter Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$22.5725 / $33.2100 | Buy Now |
DISTI #
AME25-24S277PEVZ-B
|
Avnet Americas | AC/DC Converter - Bulk (Alt: AME25-24S277PEVZ-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006388783
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |