Part Details for AME25-5SJZ-STD by Aimtec
Overview of AME25-5SJZ-STD by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AME25-5SJZ-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6316
|
Newark | Pcs/Box |Aimtec AME25-5SJZ-STD Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for AME25-5SJZ-STD
AME25-5SJZ-STD CAD Models
AME25-5SJZ-STD Part Data Attributes
|
AME25-5SJZ-STD
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME25-5SJZ-STD
Aimtec
AC/DC Converter; Product Weight (grams): 210; Input voltage min (V): 85; Input voltage max (V): 305; Input frequency (Hz): 47-63; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 25; Max Output current (A): 4.1; Efficiency (%): 78; Max Capacitive load (µF): 12240; Package type: Encapsulated; Mounting: PCB; W (in): 2.13; L (in): 3.78; H (in): 1.44; W (mm): 54; L (mm): 96.1; H (mm): 36.6; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Voltage adjustment: 1; Leakage current (mA): 0.25; Type of DC/DC (step up or down): step down
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, IEC, UL | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Length | 96.1 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.1 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20.5 W | |
Trim/Adjustable Output | YES | |
Width | 54 mm |