Part Details for AME3-24SHAVZ-144 by Aimtec
Overview of AME3-24SHAVZ-144 by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0760GA(S)-GAM-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0581GA-XXX-GAM-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD78F0588GA(S)-XXX-GAM-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for AME3-24SHAVZ-144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AME3-24SHAVZ-144
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.125A 3W Through Hole Tube - Boxed Product (Development Kits) (Alt: AME3-24SHAVZ-144) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Container: Box | 0 |
|
RFQ | |
DISTI #
AME3-24SHAVZ-144
|
TME | Converter: AC/DC, 3W, 85÷264VAC, Usup: 120÷370VDC, Uout: 24VDC, 75% Min Qty: 1 | 134 |
|
$9.0100 / $9.6900 | Buy Now |
DISTI #
000000000006295584
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |