Part Details for AME3-3.3SBJZ by Aimtec
Overview of AME3-3.3SBJZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0760GA(S)-GAM-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0581GA-XXX-GAM-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD78F0588GA(S)-XXX-GAM-E3-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for AME3-3.3SBJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2805
|
Newark | Power Supply, Ac-Dc, 3.3V, 0.5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:3W, Output Voltage - Output 1:3.3V, Output Current - Output 1:500Ma, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AME3-3.3SBJZ RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
77787241
|
Verical | AME3-3.3SBJZ Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$17.1080 / $18.2980 | Buy Now |
DISTI #
AME3-3.3SBJZ
|
TME | Converter: AC/DC, 3W, 90÷528VAC, Usup: 100÷745VDC, Uout: 3.3VDC Min Qty: 1 | 8 |
|
$13.5800 / $14.5200 | Buy Now |
DISTI #
000000000005717605
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AME3-3.3SBJZ
AME3-3.3SBJZ CAD Models
AME3-3.3SBJZ Part Data Attributes
|
AME3-3.3SBJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME3-3.3SBJZ
Aimtec
AC/DC Converter; Product Weight (grams): 30; Input voltage min (V): 90; Input voltage max (V): 528; Input frequency (Hz): 47-63; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.5; Efficiency (%): 63; Max Capacitive load (µF): 2200; Package type: Encapsulated; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.6; W (mm): 25.4; L (mm): 50.8; H (mm): 15.16; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±2.5; Load Regulation %: ±2.5; Ripple & Noise (mV p-p): 180; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Leakage current (mA): 0.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO AVAILABLE WITH 100 TO 745 V DC INPUT VOLTAGE; FOR 90 TO 165 INPUT TEMP. MIN IS -20 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.498 V | |
Output Voltage-Min | 3.102 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 15.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.65 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |