Part Details for AME30-15S480JZ by Aimtec
Overview of AME30-15S480JZ by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AME30-15S480JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4015
|
Newark | Power Supply, Ac-Dc, 15V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:30W, Output Voltage - Output 1:15V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AME30-15S480JZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$7.7500 | Buy Now |
DISTI #
2721-AME30-15S480JZTB-ND
|
DigiKey | 30W AC/DC CONVERTER Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
80 In Stock |
|
$29.2313 / $43.0000 | Buy Now |
DISTI #
AME30-15S480JZ
|
Avnet Americas | AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 30 W, 15 V, 2 A - Boxed Product (Development Kits) (Alt: AME30-15S480JZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$13.4444 / $20.9876 | Buy Now |
DISTI #
69738934
|
Verical | AC/DC Power Supply Single-OUT 15V 2A 30W 4-Pin Box Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 5 |
|
$23.6800 / $31.1800 | Buy Now |
DISTI #
AME30-15S480JZ
|
Avnet Americas | AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 30 W, 15 V, 2 A - Boxed Product (Development Kits) (Alt: AME30-15S480JZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$13.4444 / $20.9876 | Buy Now |
DISTI #
AME30-15S480JZ
|
TME | Converter: AC/DC, 30W, Uin: 176÷528V, Uout: 15VDC, Iout: 2A, 85%, THT Min Qty: 40 | 0 |
|
$19.2500 | RFQ |
DISTI #
000000000006388794
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$15.7400 / $21.1200 | Buy Now |
Part Details for AME30-15S480JZ
AME30-15S480JZ CAD Models
AME30-15S480JZ Part Data Attributes:
|
AME30-15S480JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME30-15S480JZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES WITH (248-746)VDC INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 176 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 70 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 30.1 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 48 mm |