There are no models available for this part yet.
Overview of AME30-24SMAZ-T by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AME30-24SMAZ-T by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AME30-24SMAZ-T
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 1.25A 30W Through Hole T/R - Boxed Product (Development Kits) (Alt: AME30-24SMAZ-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | ||
DISTI #
000000000007159242
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |