There are no models available for this part yet.
Overview of AME30-24SMAZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AME30-24SMAZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2721-AME30-24SMAZ-ND
|
DigiKey | AC/DC CONVERTER 24V 30W Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
AME30-24SMAZ
|
TME | Converter: AC/DC, 30W, 90÷264VAC, Usup: 130÷370VDC, Uout: 24VDC Min Qty: 1 | 0 |
|
$33.5400 / $39.6200 | RFQ | |
DISTI #
000000000003467005
|
Sager | AC/DC Power Modules Min Qty: 100 | 0 |
|
$28.6400 / $39.0900 | Buy Now | |
DISTI #
AME30-24SMAZ
|
Avnet Abacus | (Alt: AME30-24SMAZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AME30-24SMAZ by Aimtec
Part Data Attributes for AME30-24SMAZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
17 Weeks
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CULUS, CE, CB, IEC, EN, UL
|
Efficiency (Main Output)
|
82%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-PDMA-P5
|
Length
|
90.5 mm
|
Line Regulation-Max
|
1%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.25 A
|
Output Voltage-Max
|
24.48 V
|
Output Voltage-Min
|
23.52 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.053025 Vrms
|
Screening Level
|
IEC 60601-1, Two MOOP
|
Seated Height-Max
|
30.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
30 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.25 s
|
Width
|
63 mm
|
Want to compare parts?
-
AimtecAC/DC Converter; Product Weight (grams): 300; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 30; Max Output current (A): 1.25; Efficiency (%): 83; Max Capacitive load (µF): 560; Package type: Encapsulated; Mounting: PCB; W (in): 2.48; L (in): 3.56; H (in): 1.18; W (mm): 63; L (mm): 90.5; H (mm): 30; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55011 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 800000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 47; Short circuit protection: Continuous; Leakage current (mA): 0.15VS
-
Related Parts for AME30-24SMAZ
-
AM10E-2405SZOther Analog ICs
-
AD9214BRSZ-105Analog to Digital Converters
-
AME30-24DMAZOther Converters
-
AT91SAM7X512-AUMicrocontrollers
-
AD5378ABCZDigital to Analog Converters
-
AOD474BPower Field-Effect Transistors
-
AMC80AIPWPower Management Circuits
-
L78M12CDTLinear Regulator ICs
-
AMEC15-15DMAZPower Supply Modules