Part Details for AME40-15SVZ-ST by Aimtec
Overview of AME40-15SVZ-ST by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AME40-15SVZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6358
|
Newark | Pcs/Box |Aimtec AME40-15SVZ-ST Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9400 / $36.0600 | Buy Now |
DISTI #
5245-AME40-15SVZ-ST-ND
|
DigiKey | DC/DC CONVERTER 15V 40W Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
3 In Stock |
|
$23.2754 / $32.1600 | Buy Now |
DISTI #
AME40-15SVZ-ST
|
TME | Power supply: switched-mode, for building in, 40W, 85÷264V, 15VDC Min Qty: 1 | 0 |
|
$30.6900 / $32.8900 | RFQ |
Part Details for AME40-15SVZ-ST
AME40-15SVZ-ST CAD Models
AME40-15SVZ-ST Part Data Attributes
|
AME40-15SVZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME40-15SVZ-ST
Aimtec
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-02-01 | |
Additional Feature | Also Operate with 100-370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-X | |
Length | 135 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.66 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 70 mm |