Part Details for AME5-24SVZ by Aimtec
Overview of AME5-24SVZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AME5-24SVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AME5-24SVZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 0.23A 5W Thru-Hole Tube - Boxed Product (Development Kits) (Alt: AME5-24SVZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Box | 0 |
|
RFQ | |
DISTI #
77785922
|
Verical | AME5-24SVZ Min Qty: 6 Package Multiple: 1 | Americas - 17 |
|
$15.0840 | Buy Now |
DISTI #
AME5-24SVZ
|
TME | Converter: AC/DC, 5.5W, 85÷264VAC, Usup: 100÷370VDC, Uout: 24VDC Min Qty: 1 | 17 |
|
$10.5800 / $11.3800 | Buy Now |
DISTI #
000000000006295623
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AME5-24SVZ
AME5-24SVZ CAD Models
AME5-24SVZ Part Data Attributes
|
AME5-24SVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME5-24SVZ
Aimtec
AC/DC Converter; Product Weight (grams): 55; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 0.23; Efficiency (%): 82; Max Capacitive load (µF): 270; Package type: Encapsulated; Mounting: PCB; W (in): 1.417; L (in): 1.909; H (in): 0.807; W (mm): 36; L (mm): 48.5; H (mm): 20.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55032 Class B; EMC compliance 2: CISPR32 FCC part 15; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 150; Short circuit protection: Continuous; Leakage current (mA): 0.3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-12 | |
Additional Feature | ALSO AVAILABLE WITH 100 TO 370 V DC INPUT VOLATGE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 48.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 36 mm |