Part Details for AME5268-AZAADJ by Analog Microelectronic Inc (AME)
Overview of AME5268-AZAADJ by Analog Microelectronic Inc (AME)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for AME5268-AZAADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 3A, 28V, 340KHz Synchronous, Rectified Step-Down Converter RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1680 / $0.1800 | Buy Now |
Part Details for AME5268-AZAADJ
AME5268-AZAADJ CAD Models
AME5268-AZAADJ Part Data Attributes
|
AME5268-AZAADJ
Analog Microelectronic Inc (AME)
Buy Now
Datasheet
|
Compare Parts:
AME5268-AZAADJ
Analog Microelectronic Inc (AME)
Switching Regulator/Controller
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AME INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |