AME60-12S277VZ-ST
Aimtec
Description: AC-DC Regulated Power Supply Module

Overview of AME60-12S277VZ-ST by Aimtec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AME60-12S277VZ-ST by Aimtec

Part # Manufacturer Description Stock Price Buy
DISTI # 25AK2808
Newark Power Supply, Ac-Dc, 12V, 5A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:12V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AME60-12S277VZ-ST RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # AME60-12S277VZ-ST
TME Power supply: switching, for building in, 60W, 85÷305V, 12VDC, 5A Min Qty: 1 0
  • 1 $34.6800
  • 5 $33.6500
  • 20 $32.8800
  • 100 $32.3700
$32.3700 / $34.6800 RFQ
DISTI # 000000000006295630
Sager AC/DC Power Modules Min Qty: 15 0
  • 15 $38.0300
  • 100 $34.2100
  • 200 $31.8100
  • 500 $29.9000
  • 1,000 $28.4000
$28.4000 / $38.0300 Buy Now

CAD Models for AME60-12S277VZ-ST by Aimtec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AME60-12S277VZ-ST by Aimtec

AME60-12S277VZ-ST
Aimtec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
10 Weeks
Date Of Intro
2020-02-03
Additional Feature
ALSO OPERATE WITH 100-430VDC
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, EN, UL
Efficiency (Main Output)
86%
Input Voltage-Max
305 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-PDMA-X
Length
135 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION
Ripple Voltage (Main Out)
0.053025 Vrms
Screening Level
IEC/EN/UL 62368-1
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
60 W
Trim/Adjustable Output
YES
Width
70 mm
Want to compare parts?
  1. AME60-12S277VZ-ST
    Aimtec
    AC-DC Regulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AME60-12S277VZ-ST by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AME60-12S277VZ-ST by Aimtec

Select Manufacturer
Which Manufacturer of AME60-12S277VZ-ST would you like to use for your alert(s)?
  • Please alert me when AME60-12S277VZ-ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AME60-12S277VZ-ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AME60-12S277VZ-ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AME60-12S277VZ-ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AME60-12S277VZ-ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AME60-12S277VZ-ST by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: