Part Details for AME60-12SVZ by Aimtec
Overview of AME60-12SVZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AME60-12SVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5992
|
Newark | Power Supply, Ac-Dc, 12V, 5A Rohs Compliant: Yes |Aimtec AME60-12SVZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8700 / $34.2200 | Buy Now |
DISTI #
2721-AME60-12SVZ-ND
|
DigiKey | AC/DC CONVERTER 12V 60W Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$28.2800 / $31.9300 | Buy Now |
DISTI #
AME60-12SVZ
|
TME | Converter: AC/DC, 60W, 85÷264VAC, Usup: 100÷370VDC, Uout: 12VDC Min Qty: 1 | 0 |
|
$22.4500 / $25.0200 | RFQ |
DISTI #
000000000006295631
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$20.3300 / $27.2400 | Buy Now |
DISTI #
AME60-12SVZ
|
Avnet Abacus | (Alt: AME60-12SVZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AME60-12SVZ
AME60-12SVZ CAD Models
AME60-12SVZ Part Data Attributes
|
AME60-12SVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME60-12SVZ
Aimtec
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2018-12-12 | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | CUL, UL, IEC, EN | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDFM-P6 | |
Length | 109 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.05025 Vrms | |
Seated Height-Max | 30.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 58.5 mm |
Alternate Parts for AME60-12SVZ
This table gives cross-reference parts and alternative options found for AME60-12SVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AME60-12SVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S8VK-G06012-400 | AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, Module-9 | OMRON Corporation | AME60-12SVZ vs S8VK-G06012-400 |
AME60-12SVZ-STD | AC-DC Regulated Power Supply Module, | Aimtec | AME60-12SVZ vs AME60-12SVZ-STD |