Part Details for AME8805BEFTZ by Analog Microelectronic Inc (AME)
Overview of AME8805BEFTZ by Analog Microelectronic Inc (AME)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AME8805BEFTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | AME8805 Series 600 mA 3 V Fixed Output SMT Linear Regulator - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.0820 | Buy Now |
Part Details for AME8805BEFTZ
AME8805BEFTZ CAD Models
AME8805BEFTZ Part Data Attributes
|
AME8805BEFTZ
Analog Microelectronic Inc (AME)
Buy Now
Datasheet
|
Compare Parts:
AME8805BEFTZ
Analog Microelectronic Inc (AME)
Regulator, 1 Output, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AME INC | |
Package Description | , TO-243 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.6 V | |
Input Voltage Absolute-Max | 8 V | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.03% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Voltage Tolerance-Max | 1.5% |