Part Details for AMED120-12S480NZ by Aimtec
Overview of AMED120-12S480NZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for AMED120-12S480NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5245-AMED120-12S480NZ-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 2X12V 120W Min Qty: 1 Container: Case | Temporarily Out of Stock |
|
$78.1070 / $93.9600 | Buy Now |
DISTI #
AMED120-12S480NZ
|
Avnet Americas | AC/DC DIN Rail Power Supply (PSU), ITE & Laboratory, 1 Output, 120 W, 12 V, 10 A - Boxed Product (Development Kits) (Alt: AMED120-12S480NZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Box | 5 |
|
RFQ | |
DISTI #
AMED120-12S480NZ
|
Avnet Americas | AC/DC DIN Rail Power Supply (PSU), ITE & Laboratory, 1 Output, 120 W, 12 V, 10 A - Boxed Product (Development Kits) (Alt: AMED120-12S480NZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Box | 5 |
|
RFQ | |
DISTI #
AMED120-12S480NZ
|
TME | Power supply: switched-mode, for DIN rail, 120W, 12VDC, 10A, 89% Min Qty: 1 | 4 |
|
$91.5200 / $98.3800 | Buy Now |
DISTI #
AMED120-12S480NZ
|
Avnet Americas | AC/DC DIN Rail Power Supply (PSU), ITE & Laboratory, 1 Output, 120 W, 12 V, 10 A - Boxed Product (Development Kits) (Alt: AMED120-12S480NZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Box | 5 |
|
RFQ | |
DISTI #
000000000006402699
|
Sager | AC/DC Power Modules Min Qty: 15 | 2 |
|
$63.2400 / $84.6600 | Buy Now |
DISTI #
AMED120-12S480NZ
|
Avnet Abacus | AC/DC DIN Rail Power Supply (PSU), ITE & Laboratory, 1 Output, 120 W, 12 V, 10 A (Alt: AMED120-12S480NZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for AMED120-12S480NZ
AMED120-12S480NZ CAD Models
AMED120-12S480NZ Part Data Attributes
|
AMED120-12S480NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMED120-12S480NZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |