Part Details for AMED120-12SJZ by Aimtec
Overview of AMED120-12SJZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for AMED120-12SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AMED120-12SJZTB-ND
|
DigiKey | AC/DC CONVERTER 12V 120W Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
74 In Stock |
|
$38.8546 / $46.2600 | Buy Now |
DISTI #
AMED120-12SJZ
|
Avnet Americas | AC/DC Power Supply Single-Output 12V 10A 120W DIN Rail - Boxed Product (Development Kits) (Alt: AMED120-12SJZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$27.0900 / $39.3840 | Buy Now |
DISTI #
AMED120-12SJZ
|
Avnet Americas | AC/DC Power Supply Single-Output 12V 10A 120W DIN Rail - Boxed Product (Development Kits) (Alt: AMED120-12SJZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$27.0900 / $39.3840 | Buy Now |
DISTI #
AMED120-12SJZ
|
TME | Power supply: switched-mode, for DIN rail, 120W, 12÷14VDC, 10A Min Qty: 1 | 0 |
|
$33.2600 / $35.9000 | RFQ |
DISTI #
AMED120-12SJZ
|
Avnet Americas | AC/DC Power Supply Single-Output 12V 10A 120W DIN Rail - Boxed Product (Development Kits) (Alt: AMED120-12SJZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$27.0900 / $39.3840 | Buy Now |
DISTI #
000000000006388810
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$29.1700 / $39.0800 | Buy Now |
Part Details for AMED120-12SJZ
AMED120-12SJZ CAD Models
AMED120-12SJZ Part Data Attributes
|
AMED120-12SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMED120-12SJZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |