Part Details for AMED120-12SNZ by Aimtec
Overview of AMED120-12SNZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMED120-12SNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AMED120-12SNZ-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 2X12V 120W Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$49.2550 / $57.5200 | Buy Now |
DISTI #
AMED120-12SNZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 10A 120W DIN Rail - Boxed Product (Development Kits) (Alt: AMED120-12SNZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$33.1632 / $48.1968 | Buy Now |
DISTI #
AMED120-12SNZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 10A 120W DIN Rail - Boxed Product (Development Kits) (Alt: AMED120-12SNZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$33.1632 / $48.1968 | Buy Now |
DISTI #
AMED120-12SNZ
|
TME | Power supply: switched-mode, for DIN rail, 120W, 12VDC, 10A, 85% Min Qty: 1 | 42 |
|
$39.5600 / $43.7500 | Buy Now |
DISTI #
AMED120-12SNZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 10A 120W DIN Rail - Boxed Product (Development Kits) (Alt: AMED120-12SNZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$33.1632 / $48.1968 | Buy Now |
DISTI #
000000000006295658
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$35.7200 / $47.8200 | Buy Now |
Part Details for AMED120-12SNZ
AMED120-12SNZ CAD Models
AMED120-12SNZ Part Data Attributes
|
AMED120-12SNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMED120-12SNZ
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-05-20 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |