Part Details for AMED120-48SJZ by Aimtec
Overview of AMED120-48SJZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for AMED120-48SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK4451
|
Newark | Power Supply, Ac-Dc, 48V, 2.5A, Power Supply Applications:Ite & Laboratory Equipment, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:48V, Output Current - Output 1:2.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMED120-48SJZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$29.1700 / $32.1800 | Buy Now |
DISTI #
5245-AMED120-48SJZ-ND
|
DigiKey | AC/DC CONVERTER 48V 120W Lead time: 1 Weeks Container: Case | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMED120-48SJZ
|
Avnet Americas | AC/DC Power Supply Single-Output 48V 2.5A 120W DIN Rail - Boxed Product (Development Kits) (Alt: AMED120-48SJZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 3 |
|
$27.0900 / $39.3840 | Buy Now |
DISTI #
AMED120-48SJZ
|
Avnet Americas | AC/DC Power Supply Single-Output 48V 2.5A 120W DIN Rail - Boxed Product (Development Kits) (Alt: AMED120-48SJZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 3 |
|
$27.0900 / $39.3840 | Buy Now |
DISTI #
AMED120-48SJZ
|
TME | Power supply: switched-mode, for DIN rail, 120W, 48VDC, 2.5A, 89% Min Qty: 1 | 0 |
|
$32.2100 / $35.9000 | RFQ |
DISTI #
AMED120-48SJZ
|
Avnet Americas | AC/DC Power Supply Single-Output 48V 2.5A 120W DIN Rail - Boxed Product (Development Kits) (Alt: AMED120-48SJZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 3 |
|
$27.0900 / $39.3840 | Buy Now |
DISTI #
000000000006388812
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$29.1700 / $39.0800 | Buy Now |
DISTI #
AMED120-48SJZ
|
Avnet Abacus | (Alt: AMED120-48SJZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Abacus - 2 |
|
Buy Now | |
DISTI #
4063298
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 48V, 2.5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$53.6107 | Buy Now |
DISTI #
4063298
|
Farnell | POWER SUPPLY, AC-DC, 48V, 2.5A RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$58.1191 / $76.0269 | Buy Now |
Part Details for AMED120-48SJZ
AMED120-48SJZ CAD Models
AMED120-48SJZ Part Data Attributes
|
AMED120-48SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMED120-48SJZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |