Part Details for AMED120-48SNZ by Aimtec
Overview of AMED120-48SNZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMED120-48SNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2676
|
Newark | Power Supply, Ac-Dc, 1 O/P, 48V, 2.5A, Power Supply Applications:Ite & Household, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:48V, Output Current - Output 1:2.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMED120-48SNZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$27.1400 | Buy Now |
DISTI #
AMED120-48SNZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 2.5A 120W DIN Rail - Boxed Product (Development Kits) (Alt: AMED120-48SNZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$33.1632 / $48.1968 | Buy Now |
DISTI #
AMED120-48SNZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 48V 2.5A 120W DIN Rail - Boxed Product (Development Kits) (Alt: AMED120-48SNZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$33.1632 / $48.1968 | Buy Now |
DISTI #
AMED120-48SNZ
|
TME | Power supply: switched-mode, for DIN rail, 120W, 48VDC, 2.5A, 89% Min Qty: 1 | 15 |
|
$40.3800 / $45.2200 | Buy Now |
Part Details for AMED120-48SNZ
AMED120-48SNZ CAD Models
AMED120-48SNZ Part Data Attributes:
|
AMED120-48SNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMED120-48SNZ
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2020-05-20 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |