Part Details for AMED15-12SGY by Aimtec
Overview of AMED15-12SGY by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMED15-12SGY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2018
|
Newark | Power Supply, Ac-Dc, 12V, 1.25A, Power Supply Applications:Ite & Industrial, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A, Output Voltage - Output 2:- |Aimtec AMED15-12SGY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8000 / $20.7000 | Buy Now |
DISTI #
AMED15-12SGY
|
Avnet Americas | AC/DC CONVERTER - Boxed Product (Development Kits) (Alt: AMED15-12SGY) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
AMED15-12SGY
|
TME | Power supply: switching, for DIN rail, 15W, 12VDC, 1.25A, -20÷70°C Min Qty: 1 | 0 |
|
$13.4400 / $15.8100 | RFQ |
DISTI #
000000000007212022
|
Sager | AMED15-12SGY \\ AC/DC CONVERTER \\ 100 Min Qty: 15 | 0 |
|
$8.4200 / $14.7900 | Buy Now |