There are no models available for this part yet.
Overview of AMED150-12SNZ-B by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AMED150-12SNZ-B by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK9013
|
Newark | Power Supply, Ac-Dc, 12V, 11.3A Rohs Compliant: Yes |Aimtec AMED150-12SNZ-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.6500 / $105.3600 | Buy Now | |
DISTI #
2721-AMED150-12SNZ-BTB-ND
|
DigiKey | AC/DC CNVRTR 10.8V 13.8V 135.6W Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
2 In Stock |
|
$51.7060 / $62.1700 | Buy Now | |
DISTI #
000000000006388824
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |