Part Details for AMED150-12SNZ by Aimtec
Overview of AMED150-12SNZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMED150-12SNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK3930
|
Newark | Power Supply, Ac-Dc, 12V, 11.3A, Power Supply Applications:Ite, Household & Laboratory Equipment, No. Of Outputs:1 Output, Output Power Max:135.6W, Output Voltage - Output 1:12V, Output Current - Output 1:11.3A Rohs Compliant: Yes |Aimtec AMED150-12SNZ Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0500 / $60.3100 | Buy Now |
DISTI #
2721-AMED150-12SNZTB-ND
|
DigiKey | AC/DC CNVRTR 10.8V 13.8V 135.6W Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
2 In Stock |
|
$64.6400 / $77.7200 | Buy Now |
DISTI #
AMED150-12SNZ
|
TME | Power supply: switched-mode, for DIN rail, 135.6W, 10.8÷13.8VDC Min Qty: 1 | 0 |
|
$51.3300 / $55.0000 | RFQ |
Part Details for AMED150-12SNZ
AMED150-12SNZ CAD Models
AMED150-12SNZ Part Data Attributes
|
AMED150-12SNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMED150-12SNZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |