Part Details for AMED150-48SNZ-B by Aimtec
Overview of AMED150-48SNZ-B by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMED150-48SNZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK9016
|
Newark | Power Supply, Ac-Dc, 48V, 0.0032A Rohs Compliant: Yes |Aimtec AMED150-48SNZ-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.6500 / $105.3600 | Buy Now |
DISTI #
2721-AMED150-48SNZ-BTB-ND
|
DigiKey | AC/DC CNVRTR 43.2V 52.8V 153.6W Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
6 In Stock |
|
$51.7060 / $62.1700 | Buy Now |
DISTI #
AMED150-48SNZ-B
|
Avnet Americas | AC/DC CONVERTER - Bulk (Alt: AMED150-48SNZ-B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
RFQ | |
DISTI #
AMED150-48SNZ-B
|
Avnet Americas | AC/DC CONVERTER - Bulk (Alt: AMED150-48SNZ-B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
RFQ | |
DISTI #
AMED150-48SNZ-B
|
Avnet Abacus | AC/DC CONVERTER (Alt: AMED150-48SNZ-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |