-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2693
|
Newark | Power Supply, Ac-Dc, 5V, 2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:10W, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMEL10-5S277HAVZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$5.7600 | Buy Now |
DISTI #
5245-AMEL10-5S277HAVZ-ND
|
DigiKey | AC/DC CONVERTER 5V 10W Min Qty: 1 Lead time: 10 Weeks Container: Box |
8 In Stock |
|
$6.3266 / $7.8500 | Buy Now |
DISTI #
AMEL10-5S277HAVZ
|
Avnet Americas | AC/DC Power Supply Single 5V 2A 10W Through Hole Tube - Boxed Product (Development Kits) (Alt: AMEL10-5S277HAVZ) RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$4.9410 / $6.9438 | Buy Now |
DISTI #
V99:2348_27545041
|
Arrow Electronics | AC/DC Power Supply Single-OUT 5V 2A 10W 4-Pin Box Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2111 | Americas - 3 |
|
$7.3050 / $8.2830 | Buy Now |
DISTI #
77779192
|
Verical | AC/DC Power Supply Single-OUT 5V 2A 10W 4-Pin Box Min Qty: 8 Package Multiple: 1 | Americas - 134 |
|
$9.5797 / $10.5038 | Buy Now |
DISTI #
67588920
|
Verical | AC/DC Power Supply Single-OUT 5V 2A 10W 4-Pin Box Min Qty: 1 Package Multiple: 1 Date Code: 2111 | Americas - 3 |
|
$7.3050 / $8.2830 | Buy Now |
DISTI #
AMEL10-5S277HAVZ
|
Avnet Americas | AC/DC Power Supply Single 5V 2A 10W Through Hole Tube - Boxed Product (Development Kits) (Alt: AMEL10-5S277HAVZ) RoHS: Not Compliant Min Qty: 144 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$4.9410 / $6.9438 | Buy Now |
DISTI #
AMEL10-5S277HAVZ
|
TME | Converter: AC/DC, 10W, 85÷305VAC, Usup: 100÷430VDC, Uout: 5VDC, 79% Min Qty: 1 | 134 |
|
$7.3400 / $7.8600 | Buy Now |
DISTI #
C1S115500055237
|
Chip1Stop | AC to DC Converter Modules Container: Bulk | 3 |
|
$6.9800 | Buy Now |
DISTI #
3946887
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 5V, 2A RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$12.1338 / $14.7212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMEL10-5S277HAVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL10-5S277HAVZ
Aimtec
AC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-6/4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN,IEC, UKCA, UL | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 40 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 21.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1 s | |
Width | 25.4 mm |