Part Details for AMEL15-12S277UNZ-B by Aimtec
Overview of AMEL15-12S277UNZ-B by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEL15-12S277UNZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5332
|
Newark | Unit |Aimtec AMEL15-12S277UNZ-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 / $11.7500 | Buy Now |
DISTI #
2721-AMEL15-12S277UNZ-B-ND
|
DigiKey | 3W DC/DC Converter Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$16.2104 / $17.9700 | Buy Now |
DISTI #
000000000006295762
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |