Part Details for AMEL15-9S277HAVZ by Aimtec
Overview of AMEL15-9S277HAVZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEL15-9S277HAVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5357
|
Newark | Power Supply, Ac-Dc, 9V, 1.67A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:9V, Output Current - Output 1:1.67A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMEL15-9S277HAVZ RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMEL15-9S277HAVZ
|
TME | Converter: AC/DC, 15W, Uin: 85÷305V, Uout: 9VDC, Iout: 1.67A, 84% Min Qty: 105 | 0 |
|
$9.7200 | RFQ |
DISTI #
000000000006295795
|
Sager | AC/DC Power Modules Min Qty: 15 | 5 |
|
$7.9400 / $10.6600 | Buy Now |
Part Details for AMEL15-9S277HAVZ
AMEL15-9S277HAVZ CAD Models
AMEL15-9S277HAVZ Part Data Attributes
|
AMEL15-9S277HAVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL15-9S277HAVZ
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 47.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.67 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 1 s | |
Width | 26.8 mm |