Part Details for AMEL15-9S277WHAJZ by Aimtec
Overview of AMEL15-9S277WHAJZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEL15-9S277WHAJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9827
|
Newark | Power Supply, Ac-Dc, 9V, 1.67A, Power Supply Applications:Ite, Household & Medical, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:9V, Output Current - Output 1:1.67A, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMEL15-9S277WHAJZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$10.3100 / $13.8300 | Buy Now |
DISTI #
000000000006388855
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$10.3100 / $13.8300 | Buy Now |
Part Details for AMEL15-9S277WHAJZ
AMEL15-9S277WHAJZ CAD Models
AMEL15-9S277WHAJZ Part Data Attributes
|
AMEL15-9S277WHAJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL15-9S277WHAJZ
Aimtec
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |