Part Details for AMEL15-9SJZ by Aimtec
Overview of AMEL15-9SJZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEL15-9SJZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2710
|
Newark | Power Supply, Ac-Dc, 9V, 1.66A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:15W, Output Voltage - Output 1:9V, Output Current - Output 1:1.66A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Aimtec AMEL15-9SJZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$6.9300 | Buy Now |
DISTI #
AMEL15-9SJZ
|
TME | Converter: AC/DC, 15W, 85÷264VAC, Usup: 100÷370VDC, Uout: 9VDC, 77% Min Qty: 1 | 7 |
|
$12.0300 / $12.9900 | Buy Now |
Part Details for AMEL15-9SJZ
AMEL15-9SJZ CAD Models
AMEL15-9SJZ Part Data Attributes
|
AMEL15-9SJZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL15-9SJZ
Aimtec
AC/DC Converter; Product Weight (grams): 60; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-68; Output voltage min: 9; Output voltage max: 9; Output voltage dual assymetric (y/n): Single; Output Power (W): 15; Max Output current (A): 1.66; Efficiency (%): 77; Max Capacitive load (µF): 4400; Package type: Encapsulated; Mounting: PCB; W (in): 1.13; L (in): 2.11; H (in): 0.75; W (mm): 28.8; L (mm): 53.8; H (mm): 23.5; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55032; Case material: Plastic; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 45; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 53.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 24 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | NO | |
Width | 28.8 mm |