Part Details for AMEL20-12N12DMAZ by Aimtec
Overview of AMEL20-12N12DMAZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEL20-12N12DMAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEL20-12N12DMAZ
|
Avnet Americas | AC/DC Power Supply Dual-OUT -12V/12V -0.66A/0.83A 18W 5-Pin - Boxed Product (Development Kits) (Alt: AMEL20-12N12DMAZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
AMEL20-12N12DMAZ
|
Avnet Americas | AC/DC Power Supply Dual-OUT -12V/12V -0.66A/0.83A 18W 5-Pin - Boxed Product (Development Kits) (Alt: AMEL20-12N12DMAZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000003467078
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now | |
DISTI #
AMEL20-12N12DMAZ
|
Avnet Abacus | AC/DC Power Supply Dual-OUT -12V/12V -0.66A/0.83A 18W 5-Pin (Alt: AMEL20-12N12DMAZ) RoHS: Compliant Min Qty: 6 Package Multiple: 6 | Abacus - 0 |
|
Buy Now |
Part Details for AMEL20-12N12DMAZ
AMEL20-12N12DMAZ CAD Models
AMEL20-12N12DMAZ Part Data Attributes:
|
AMEL20-12N12DMAZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL20-12N12DMAZ
Aimtec
AC/DC Converter; Product Weight (grams): 70; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: -12; Output voltage max: -12; Output voltage dual assymetric (y/n): Asymmetric Dual; Output Power (W): 20; Max Output current (A): -0.66/0.83; Efficiency (%): 78; Max Capacitive load (µF): 470; Package type: Encapsulated; Mounting: PCB; W (in): 1.21; L (in): 2.22; H (in): 0.99; W (mm): 30.86; L (mm): 56.48; H (mm): 25.1; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 40; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Leakage current (mA): 0.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATES IN 120 TO 370VDC; ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P5 | |
Length | 56.46 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 25.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 18 W | |
Trim/Adjustable Output | NO | |
Width | 30.86 mm |