Part Details for AMEL20-12S277HAVZ-ST by Aimtec
Overview of AMEL20-12S277HAVZ-ST by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEL20-12S277HAVZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5245-AMEL20-12S277HAVZ-ST-ND
|
DigiKey | AC/DC CONVERTER 12V 20W Min Qty: 1 Lead time: 9 Weeks Container: Box |
4 In Stock |
|
$8.3285 / $10.4100 | Buy Now |
DISTI #
AMEL20-12S277HAVZ-
|
Avnet Americas | AC/DC Power Supply Single-Output 12V 1.67A 20W 4-Pin Chassis Mount - Boxed Product (Development Kits) (Alt: AMEL20-12S277HAVZ-) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
AMEL20-12S277HAVZ-
|
Avnet Americas | AC/DC Power Supply Single-Output 12V 1.67A 20W 4-Pin Chassis Mount - Boxed Product (Development Kits) (Alt: AMEL20-12S277HAVZ-) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
AMEL20-12S277HAVZ-
|
Avnet Americas | AC/DC Power Supply Single-Output 12V 1.67A 20W 4-Pin Chassis Mount - Boxed Product (Development Kits) (Alt: AMEL20-12S277HAVZ-) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
000000000006295833
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$11.3200 / $15.1900 | Buy Now |
Part Details for AMEL20-12S277HAVZ-ST
AMEL20-12S277HAVZ-ST CAD Models
AMEL20-12S277HAVZ-ST Part Data Attributes
|
AMEL20-12S277HAVZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL20-12S277HAVZ-ST
Aimtec
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CIS, CE, EN, UKCA, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.67 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.053 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |
Alternate Parts for AMEL20-12S277HAVZ-ST
This table gives cross-reference parts and alternative options found for AMEL20-12S277HAVZ-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMEL20-12S277HAVZ-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMEL20-12S277HAVZ-ST-B | AC-DC Regulated Power Supply Module | Aimtec | AMEL20-12S277HAVZ-ST vs AMEL20-12S277HAVZ-ST-B |