Part Details for AMEL20-24SMAZ by Aimtec
Results Overview of AMEL20-24SMAZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AMEL20-24SMAZ Information
AMEL20-24SMAZ by Aimtec is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AMEL20-24SMAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5382
|
Newark | Power Supply, Ac-Dc, 24V, 0.84A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:20W, Output Voltage - Output 1:24V, Output Current - Output 1:840Ma, Output Voltage - Output 2:-, Width:30.86Mm Rohs Compliant: Yes |Aimtec AMEL20-24SMAZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$31.5000 / $33.5100 | Buy Now |
DISTI #
AMEL20-24SMAZ
|
TME | Converter: AC/DC, 20W, Uin: 90÷264VAC,130÷370VDC, Uout: 24VDC, 82% Min Qty: 504 | 0 |
|
$30.7900 | RFQ |
DISTI #
AMEL20-24SMAZ
|
Avnet Abacus | (Alt: AMEL20-24SMAZ) RoHS: Compliant Min Qty: 7 Package Multiple: 7 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | Min Qty: 500 | 0 |
|
$33.5100 | Buy Now |
Part Details for AMEL20-24SMAZ
AMEL20-24SMAZ CAD Models
AMEL20-24SMAZ Part Data Attributes
|
AMEL20-24SMAZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL20-24SMAZ
Aimtec
AC/DC Converter; Product Weight (grams): 70; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 20; Max Output current (A): 0.84; Efficiency (%): 78; Max Capacitive load (µF): 1000; Package type: Encapsulated; Mounting: PCB; W (in): 1.21; L (in): 2.22; H (in): 0.99; W (mm): 30.86; L (mm): 56.48; H (mm): 25.1; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 65; Short circuit protection: Continuous; Leakage current (mA): 0.25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | aimtec | |
Additional Feature | ALSO OPERATES IN 120 TO 370VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 56.46 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 25.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Width | 30.86 mm |
Alternate Parts for AMEL20-24SMAZ
This table gives cross-reference parts and alternative options found for AMEL20-24SMAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMEL20-24SMAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMEL20-24S277HAVZ | Aimtec | $9.6724 | AC-DC Regulated Power Supply Module | AMEL20-24SMAZ vs AMEL20-24S277HAVZ |
AMEL20-24S277HAVZ-B | Aimtec | Check for Price | AC-DC Regulated Power Supply Module | AMEL20-24SMAZ vs AMEL20-24S277HAVZ-B |
AMEL20-24S277HAVZ-STD | Aimtec | $15.7750 | AC-DC Regulated Power Supply Module | AMEL20-24SMAZ vs AMEL20-24S277HAVZ-STD |
AMEL20-24S277HAVZ-ST | Aimtec | $10.5275 | AC-DC Regulated Power Supply Module | AMEL20-24SMAZ vs AMEL20-24S277HAVZ-ST |