Part Details for AMEL3-3.3SVZ by Aimtec
Overview of AMEL3-3.3SVZ by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEL3-3.3SVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK2721
|
Newark | Power Supply, Ac-Dc, 3.3V, 0.7A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:2.3W, Output Voltage - Output 1:3.3V, Output Current - Output 1:700Ma, Output Voltage - Output 2:-, Output Current - Output 2:-Rohs Compliant: Yes |Aimtec AMEL3-3.3SVZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$4.1600 | Buy Now |
DISTI #
88AH5973
|
Newark | Power Supply, Ac-Dc, 3.3V, 0.7A Rohs Compliant: Yes |Aimtec AMEL3-3.3SVZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 | Buy Now |
DISTI #
2721-AMEL3-3.3SVZ-ND
|
DigiKey | AC/DC CONVERTER 3.3V 2.3W Min Qty: 1 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$7.7306 / $10.6800 | Buy Now |
DISTI #
AMEL3-3.3SVZ
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 0.7A 3W Thru-Hole Tube - Boxed Product (Development Kits) (Alt: AMEL3-3.3SVZ) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Box | 0 |
|
RFQ | |
DISTI #
77785367
|
Verical | AMEL3-VZ AC-DC Converter Min Qty: 7 Package Multiple: 1 | Americas - 55 |
|
$10.5821 / $11.0992 | Buy Now |
DISTI #
AMEL3-3.3SVZ
|
TME | Converter: AC/DC, 2.3W, 85÷264VAC, Usup: 100÷370VDC, Uout: 3.3VDC Min Qty: 1 | 55 |
|
$7.7200 / $8.3100 | Buy Now |
DISTI #
000000000006295875
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AMEL3-3.3SVZ
AMEL3-3.3SVZ CAD Models
AMEL3-3.3SVZ Part Data Attributes
|
AMEL3-3.3SVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL3-3.3SVZ
Aimtec
AC/DC Converter; Product Weight (grams): 25; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.7; Efficiency (%): 66; Max Capacitive load (µF): 6000; Package type: DIP14; Mounting: PCB; W (in): 0.96; L (in): 1.46; H (in): 0.71; W (mm): 24.5; L (mm): 37; H (mm): 18; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55032 Class A; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; Leakage current (mA): 0.1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-07-16 | |
Samacsys Manufacturer | aimtec | |
Additional Feature | IT ALSO OPERATES WITH 100 TO 370 VDC INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 37 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 18.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.3 W | |
Trim/Adjustable Output | NO | |
Width | 24.5 mm |