Part Details for AMEL30-24S277HAVZ-ST by Aimtec
Overview of AMEL30-24S277HAVZ-ST by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEL30-24S277HAVZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2082
|
Newark | Ac/Dc Converter/Pcs/Box |Aimtec AMEL30-24S277HAVZ-ST Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3000 / $27.2000 | Buy Now |
DISTI #
2721-AMEL30-24S277HAVZ-STTB-ND
|
DigiKey | AC/DC CONVERTER 2X24V 31.2W Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AMEL30-24S277HAVZ-
|
Avnet Americas | AC/DC Power Supply Single-Output 24V 1.3A 31.2W Chassis Mount - Boxed Product (Development Kits) (Alt: AMEL30-24S277HAVZ-) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$12.3830 / $19.3120 | Buy Now |
DISTI #
AMEL3024S277HAVZST
|
TME | Power supply: switched-mode, for building in, 31.2W, 85÷305V Min Qty: 1 | 0 |
|
$20.6500 / $22.2900 | RFQ |
DISTI #
000000000006388868
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AMEL30-24S277HAVZ-ST
AMEL30-24S277HAVZ-ST CAD Models
AMEL30-24S277HAVZ-ST Part Data Attributes
|
AMEL30-24S277HAVZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL30-24S277HAVZ-ST
Aimtec
AC-DC Regulated Power Supply Module, 1 Output, 31.2W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE ; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 31.2 W | |
Trim/Adjustable Output | NO |