There are no models available for this part yet.
Overview of AMEL5-15DEMAZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for AMEL5-15DEMAZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77784302
|
Verical | AC/DC Power Supply Dual-OUT 15V/-15V 0.168A/-0.168A 5W Medical 5-Pin DIP RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 5 |
|
$32.3820 | Buy Now | |
DISTI #
AMEL5-15DEMAZ
|
TME | Converter: AC/DC, 5W, 90÷264VAC, Usup: 130÷370VDC, Uout: 15VDC, 73% Min Qty: 1 | 5 |
|
$23.1300 | Buy Now | |
DISTI #
AMEL5-15DEMAZ
|
Avnet Abacus | AC/DC Power Supply Dual-OUT 15V/-15V 0.168A/-0.168A 5W 5-Pin DIP (Alt: AMEL5-15DEMAZ) RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Abacus - 0 |
|
Buy Now |
CAD Models for AMEL5-15DEMAZ by Aimtec
Part Data Attributes for AMEL5-15DEMAZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
PACKAGE-5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
-15V OUTPUT ALSO AVAILABLE;ALSO OPERATE WITH 130-370VDC
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-PDMA-P5
|
Length
|
51.5 mm
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
15.3 V
|
Output Voltage-Min
|
14.7 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
18.3 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
5 W
|
Trim/Adjustable Output
|
NO
|
Width
|
28 mm
|
Want to compare parts?
-
AimtecAC/DC Converter; Product Weight (grams): 30; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 5; Max Output current (A): ±0.166; Efficiency (%): 73; Max Capacitive load (µF): ±150; Package type: Encapsulated; Mounting: PCB; W (in): 1.1; L (in): 2.03; H (in): 0.7; W (mm): 28; L (mm): 51.5; H (mm): 17.8; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 4000; EMC compliance 1: EN 55011 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 50; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 132; Short circuit protection: Continuous; Leakage current (mA): 0.2VS
-