Part Details for AMEL5-24SGAZ by Aimtec
Overview of AMEL5-24SGAZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEL5-24SGAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5462
|
Newark | Pcs/Tube |Aimtec AMEL5-24SGAZ Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000005383280
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now | |
DISTI #
AMEL5-24SGAZ
|
Avnet Abacus | AC/DC Power Supply 1-OUT 24V 0.21A 5W 5-Pin (Alt: AMEL5-24SGAZ) RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Abacus - 0 |
|
Buy Now |
Part Details for AMEL5-24SGAZ
AMEL5-24SGAZ CAD Models
AMEL5-24SGAZ Part Data Attributes
|
AMEL5-24SGAZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL5-24SGAZ
Aimtec
AC/DC Converter; Product Weight (grams): 30; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 0.21; Efficiency (%): 75; Max Capacitive load (µF): 220; Package type: Encapsulated; Mounting: PCB; W (in): 1.1; L (in): 2.03; H (in): 0.7; W (mm): 28; L (mm): 51.5; H (mm): 17.8; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 60; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 66; Short circuit protection: Continuous; Leakage current (mA): 0.2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |