Part Details for AMEL6-3.3SVZ by Aimtec
Overview of AMEL6-3.3SVZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEL6-3.3SVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AMEL6-3.3SVZ-ND
|
DigiKey | AC/DC CONVERTER 3.3V 4.1W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
2 In Stock |
|
$12.4795 / $18.3700 | Buy Now |
DISTI #
AMEL6-3.3SVZ
|
Avnet Americas | AC/DC Converter - Rail/Tube (Alt: AMEL6-3.3SVZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000006295937
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |
Part Details for AMEL6-3.3SVZ
AMEL6-3.3SVZ CAD Models
AMEL6-3.3SVZ Part Data Attributes
|
AMEL6-3.3SVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEL6-3.3SVZ
Aimtec
AC/DC Converter; Product Weight (grams): 31; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 6; Max Output current (A): 1.25; Efficiency (%): 70; Max Capacitive load (µF): 4000; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.605; W (mm): 25.4; L (mm): 50.8; H (mm): 15.36; Min Operating temperature: -40; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATES WITH 100-370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P4 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 3.399 V | |
Output Voltage-Min | 3.201 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 15.86 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.125 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |
Alternate Parts for AMEL6-3.3SVZ
This table gives cross-reference parts and alternative options found for AMEL6-3.3SVZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMEL6-3.3SVZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMEL5-3.3SCJZ-STD | AC/DC Converter; Product Weight (grams): 70; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1.25; Efficiency (%): 74; Max Capacitive load (µF): 4000; Package type: Encapsulated; Mounting: PCB; W (in): 1.24; L (in): 2.99; H (in): 1.02; W (mm): 31.5; L (mm): 76; H (mm): 25.8; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 140; Short circuit protection: Continuous | Aimtec | AMEL6-3.3SVZ vs AMEL5-3.3SCJZ-STD |
AMEL5-3.3SJZ-ST | AC/DC Converter; Product Weight (grams): 52; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1.25; Efficiency (%): 74; Max Capacitive load (µF): 4000; Package type: Encapsulated; Mounting: PCB; W (in): 1.24; L (in): 2.99; H (in): 0.94; W (mm): 31.5; L (mm): 76; H (mm): 23.96; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 140; Short circuit protection: Continuous; Leakage current (mA): 0.2 | Aimtec | AMEL6-3.3SVZ vs AMEL5-3.3SJZ-ST |
AMEL5-3.3SCJZ-ST | AC/DC Converter; Product Weight (grams): 52; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-63; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1.25; Efficiency (%): 74; Max Capacitive load (µF): 4000; Package type: Encapsulated; Mounting: PCB; W (in): 1.24; L (in): 2.99; H (in): 0.94; W (mm): 31.5; L (mm): 76; H (mm): 23.96; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 140; Short circuit protection: Continuous | Aimtec | AMEL6-3.3SVZ vs AMEL5-3.3SCJZ-ST |
AMEL5-3.3S277NZ-ST | AC-DC Regulated Power Supply Module, | Aimtec | AMEL6-3.3SVZ vs AMEL5-3.3S277NZ-ST |
AMEL5-3.3S277NZ-STD | AC-DC Regulated Power Supply Module, | Aimtec | AMEL6-3.3SVZ vs AMEL5-3.3S277NZ-STD |
AMEL5-3.3SJZ | AC/DC Converter; Product Weight (grams): 32; Input voltage min (V): 85; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 1.25; Efficiency (%): 74; Max Capacitive load (µF): 4000; Package type: Encapsulated; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.6; W (mm): 25.4; L (mm): 50.8; H (mm): 15.16; Min Operating temperature: -25; Max operating temperature (°C): 70; Isolation (VAC): 4000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 300000; Derating : 55; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 140; Short circuit protection: Continuous; Leakage current (mA): 0.2 | Aimtec | AMEL6-3.3SVZ vs AMEL5-3.3SJZ |