-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 2.2uH 2A 105mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH8093
|
Newark | Inductor, 2.2Uh, Shielded, 2A Rohs Compliant: Yes |Abracon AMELA2010S-2R2MT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2990 |
|
$0.2040 / $0.4120 | Buy Now |
DISTI #
535-AMELA2010S-2R2MTCT-ND
|
DigiKey | FIXED IND 2.2UH 2A 105 MOHM SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2525 In Stock |
|
$0.1485 / $0.3700 | Buy Now |
DISTI #
AMELA2010S-2R2MT
|
Avnet Americas | Power Inductor (SMD), 2.2 µH, 2 A, Shielded, 2.6 A, AMELA2010S - Tape and Reel (Alt: AMELA2010S-2R2MT) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1085 / $0.1575 | Buy Now |
DISTI #
815-AMELA2010S-2R2MT
|
Mouser Electronics | Power Inductors - SMD IND 2.2uH 2A 105mOhm RoHS: Compliant | 2601 |
|
$0.1480 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1400 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 0.47uH ±20% - 4.1A - DCR: 29 ohms - -55°C to 125°C - 2.0x2.5x1.0mm - Tape&Reel RoHS: Compliant | 0 |
|
$0.1303 / $0.2730 | Buy Now |
|
Bristol Electronics | 166 |
|
RFQ | ||
DISTI #
AMELA2010S-2R2MT
|
Avnet Americas | Power Inductor (SMD), 2.2 µH, 2 A, Shielded, 2.6 A, AMELA2010S - Tape and Reel (Alt: AMELA2010S-2R2MT) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1085 / $0.1575 | Buy Now |
DISTI #
3583963RL
|
element14 Asia-Pacific | INDUCTOR, 2.2UH, SHIELDED, 2A RoHS: Compliant Min Qty: 100 Container: Reel | 2990 |
|
$0.1756 / $0.1793 | Buy Now |
DISTI #
3583963
|
element14 Asia-Pacific | INDUCTOR, 2.2UH, SHIELDED, 2A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2990 |
|
$0.1756 / $0.2481 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMELA2010S-2R2MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMELA2010S-2R2MT
Abracon Corporation
IND 2.2uH 2A 105mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.105 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |