-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IND 0.22uH 8.5A 13mΩ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-AMELA2012S-R22MTCT-ND
|
DigiKey | FIXED IND 220NH 10A 13 MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14413 In Stock |
|
$0.1028 / $0.2900 | Buy Now |
DISTI #
AMELA2012S-R22MT
|
Avnet Americas | Power Inductor (SMD), 220 nH, ± 20%, 10 A, Shielded, 8.5 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: AMELA2012S-R22MT) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.1140 | Buy Now |
DISTI #
815-AMELA2012S-R22MT
|
Mouser Electronics | Power Inductors - SMD IND 0.22uH 8.5A 13mOhm RoHS: Compliant | 12425 |
|
$0.0980 / $0.2800 | Buy Now |
|
Future Electronics | FIXED IND 220NH 10A 13 MOHM SMD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.1000 / $0.1070 | Buy Now |
|
Onlinecomponents.com | SMD Molded Inductor - 0.68uH ±20% - 3.9A - DCR: 34 ohms - -55°C to 125°C - 2.0x2.5x1.2mm - Tape&Reel RoHS: Compliant |
45000 Partner Stock |
|
$0.0812 / $0.1233 | Buy Now |
DISTI #
AMELA2012S-R22MT
|
Avnet Americas | Power Inductor (SMD), 220 nH, ± 20%, 10 A, Shielded, 8.5 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: AMELA2012S-R22MT) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.1140 | Buy Now |
DISTI #
AMELA2012S-R22MT
|
Avnet Americas | Power Inductor (SMD), 220 nH, ± 20%, 10 A, Shielded, 8.5 A, 2.5mm x 2mm x 1.2mm - Tape and Reel (Alt: AMELA2012S-R22MT) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.1140 | Buy Now |
|
Master Electronics | SMD Molded Inductor - 0.68uH ±20% - 3.9A - DCR: 34 ohms - -55°C to 125°C - 2.0x2.5x1.2mm - Tape&Reel RoHS: Compliant |
45000 Partner Stock |
|
$0.0812 / $0.1233 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1193 / $0.1279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMELA2012S-R22MT
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMELA2012S-R22MT
Abracon Corporation
IND 0.22uH 8.5A 13mΩ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ABRACON | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |