Part Details for AMEM5-24S277HAVZ-ST by Aimtec
Overview of AMEM5-24S277HAVZ-ST by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AMEM5-24S277HAVZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5556
|
Newark | Power Supply, Ac-Dc, 24V, 0.208A, Power Supply Applications:Ite & Household, No. Of Outputs:1Outputs, Output Power Max:5W, Output Voltage - Output 1:24V, Output Current - Output 1:208Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Aimtec AMEM5-24S277HAVZ-ST Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2700 / $12.4400 | Buy Now |
DISTI #
5245-AMEM5-24S277HAVZ-ST-ND
|
DigiKey | AC/DC CONVERTER 24V 4.9W Min Qty: 1 Lead time: 9 Weeks Container: Box |
4 In Stock |
|
$6.6635 / $8.2700 | Buy Now |
DISTI #
AMEM5-24S277HAVZ-S
|
Avnet Americas | AC/DC Power Supply Single-Output 24V 0.208A 5W 4-Pin Chassis Mount - Boxed Product (Development Kits) (Alt: AMEM5-24S277HAVZ-S) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$7.9178 / $12.3540 | Buy Now |
DISTI #
AMEM5-24S277HAVZ-S
|
Avnet Americas | AC/DC Power Supply Single-Output 24V 0.208A 5W 4-Pin Chassis Mount - Boxed Product (Development Kits) (Alt: AMEM5-24S277HAVZ-S) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$7.9178 / $12.3540 | Buy Now |
DISTI #
000000000006296001
|
Sager | AC/DC Power Modules Min Qty: 15 | 0 |
|
$9.2700 / $12.4400 | Buy Now |
Part Details for AMEM5-24S277HAVZ-ST
AMEM5-24S277HAVZ-ST CAD Models
AMEM5-24S277HAVZ-ST Part Data Attributes:
|
AMEM5-24S277HAVZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEM5-24S277HAVZ-ST
Aimtec
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, IEC, EN | |
Efficiency (Main Output) | 81.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXFM-X | |
Length | 76 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.208 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 65 kHz | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 31.5 mm |
Alternate Parts for AMEM5-24S277HAVZ-ST
This table gives cross-reference parts and alternative options found for AMEM5-24S277HAVZ-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMEM5-24S277HAVZ-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMEM5-24S277HAVZ | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Aimtec | AMEM5-24S277HAVZ-ST vs AMEM5-24S277HAVZ |
AMEM5-24S277HAVZ-STD | AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid | Aimtec | AMEM5-24S277HAVZ-ST vs AMEM5-24S277HAVZ-STD |
AMEL5-24SAZ-ST | AC/DC Converter; Product Weight (grams): 30; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 5; Max Output current (A): 0.21; Efficiency (%): 75; Max Capacitive load (µF): 220; Package type: Encapsulated; Mounting: PCB; W (in): 1.1; L (in): 2.03; H (in): 0.7; W (mm): 28; L (mm): 51.5; H (mm): 17.8; Min Operating temperature: -40; Max operating temperature (°C): 80; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 400000; Derating : 60; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 66; Short circuit protection: Continuous; Leakage current (mA): 0.2 | Aimtec | AMEM5-24S277HAVZ-ST vs AMEL5-24SAZ-ST |