Part Details for AMEOC30-5DMAZ by Aimtec
Overview of AMEOC30-5DMAZ by Aimtec
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOC30-5DMAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK5582
|
Newark | Pcs/Box |Aimtec AMEOC30-5DMAZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
08AK9790
|
Newark | Ac-Dc Regulated Power Supply Module, 30W |Aimtec AMEOC30-5DMAZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.6400 | Buy Now |
DISTI #
2266-AMEOC30-5DMAZ-ND
|
DigiKey | AC/DC CONVERTER +/-5V 30W Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$24.5900 / $26.6800 | Buy Now |
|
Onlinecomponents.com | AC-DC/DC-DC Converter - 30W - 3A Max Output - Dual Output - 90 to 264VAC or 130 to 370 VDC Input - ±5V Output - 4000VAC Isolation. RoHS: Compliant |
17 Partner Stock |
|
$21.0400 / $65.1000 | Buy Now |
DISTI #
69183569
|
Verical | AC/DC Power Supply Dual-OUT 5V/-5V 3A/-3A 30W Medical 6-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 17 |
|
$22.6500 / $23.6000 | Buy Now |
DISTI #
000000000003467122
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now | |
DISTI #
AMEOC30-5DMAZ
|
Avnet Abacus | 30 WATT AND AC-DC AND DC-DC CONVERTER (Alt: AMEOC30-5DMAZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S115500053017
|
Chip1Stop | Other Power Supply Module | 17 |
|
$27.0000 / $28.3000 | Buy Now |
Part Details for AMEOC30-5DMAZ
AMEOC30-5DMAZ CAD Models
AMEOC30-5DMAZ Part Data Attributes
|
AMEOC30-5DMAZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOC30-5DMAZ
Aimtec
AC/DC Converter; Product Weight (grams): 145; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Dual; Output Power (W): 30; Max Output current (A): ±3; Efficiency (%): 80; Max Capacitive load (µF): ±3300; Package type: Enclosed; Mounting: Connector terminal; W (in): 2.32; L (in): 4.92; H (in): 1.02; W (mm): 59; L (mm): 125; H (mm): 26; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55011 Class B; Case material: Open frame; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 800000; Derating : 60; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 47; Short circuit protection: Continuous; Leakage current (mA): 0.15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 125 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Width | 59 mm |