Part Details for AMEOC40-12DMAZ by Aimtec
Overview of AMEOC40-12DMAZ by Aimtec
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOC40-12DMAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9791
|
Newark | Ac-Dc Regulated Power Supply Module, 40W |Aimtec AMEOC40-12DMAZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3600 | Buy Now |
DISTI #
2266-AMEOC40-12DMAZ-ND
|
DigiKey | AC/DC CONVERTER Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$25.0500 / $27.1900 | Buy Now |
|
Onlinecomponents.com | AC-DC/DC-DC Converter - 40W - 1.66A Max Output - Dual Output - 90 to 264VAC or 130 to 370 VDC Input - ±12V Output - 4000VAC Isolation. |
20 Partner Stock |
|
$21.4300 / $66.3300 | Buy Now |
DISTI #
69184032
|
Verical | AC/DC Power Supply Dual-OUT 12V/-12V 1.66A/-1.66A 40W Medical 6-Pin Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$18.4700 / $19.2400 | Buy Now |
DISTI #
AMEOC40-12DMAZ
|
TME | Power supply: switched-mode, open, 40W, 130÷370VDC, 90÷264VAC Min Qty: 100 | 0 |
|
$33.7100 | RFQ |
DISTI #
AIMTEC AMEOC40-12DMAZ
|
PEI Genesis | AC-DC Power Supply Module | 20 |
|
Buy Now | |
DISTI #
000000000003467124
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now | |
DISTI #
AMEOC40-12DMAZ
|
Avnet Abacus | 40 WATT AND AC-DC AND DC-DC CONVERTER (Alt: AMEOC40-12DMAZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for AMEOC40-12DMAZ
AMEOC40-12DMAZ CAD Models
AMEOC40-12DMAZ Part Data Attributes:
|
AMEOC40-12DMAZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEOC40-12DMAZ
Aimtec
AC/DC Converter; Product Weight (grams): 145; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 40; Max Output current (A): ±1.67; Efficiency (%): 81; Max Capacitive load (µF): ±2200; Package type: Enclosed; Mounting: Connector terminal; W (in): 1.02; L (in): 4.92; H (in): 2.32; W (mm): 26; L (mm): 125; H (mm): 59; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55011 Class B; Case material: Open frame; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 800000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±2; Load Regulation %: ±2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 47; Short circuit protection: Continuous; Leakage current (mA): 0.15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
Length | 125 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.66 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Width | 59 mm |