Part Details for AMEOF120-12SHAMJZ-F-B by Aimtec
Overview of AMEOF120-12SHAMJZ-F-B by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEOF120-12SHAMJZ-F-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AMEOF120-12SHAMJZ-F-BTB-ND
|
DigiKey | AC/DC CONVERTER 11.4V 12.6V 114W Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
2 In Stock |
|
$59.5782 / $66.0600 | Buy Now |
DISTI #
AMEOF120-12SHAMJZ-
|
Avnet Americas | AC/DC Power Supply Single-Output 12V 9.5A 141.6W Enclosed Screw Mount - Boxed Product (Development Kits) (Alt: AMEOF120-12SHAMJZ-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000006388902
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now |